Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG1206F22R

Res Thick Film 1206 22 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F22R.

IHS

Datasheet8 pages3 years ago
Datasheet3 pages17 years ago

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-5.49%

CAD Models

Download TE Connectivity CRG1206F22R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CRG1206F22R provided by its distributors.

Res Thick Film 1206 22 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
CRG Series 1206 22 Ohm 0.25 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res, 22R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG1206F22R.
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, RES 22 OHMS, PWR-RTG 0.25 W, TOL 1%, SMT, 1206
22Ω ±1% 250mW ±200ppm/℃ 1206 SMD mount 3.1mm(Length)*550μm(height)
Thick Film Resistors - SMD CRG1206 1% 22R
1206 (3216Metric) FIXED RESISTOR CRG Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.25W 1/4W 22Ohm ±200ppm/C
22 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .25 W, Neohm CRG
Special Order: CRG1206 1% 22R Resistance Value: 22 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 22 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F22R | Internal Number: 1623463-1 | Alias Number: CRG1206F22RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623463-1
  • CRG1206-F-22R
  • CRG1206F22R.
  • CRG1206F22R..