What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRG0805F47R

CRG Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 47Ohm 0.125W 1/8W

$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0805F47R.

Future Electronics

Datasheet8 pages3 years ago

Master Electronics

Farnell

IHS

TE Connectivity

Inventory History

3 month trend:
-8.85%

CAD Models

Download TE Connectivity CRG0805F47R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1623246-1
Fixed Resistor, Thick Film, 0.125W, 51ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-0747RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 47Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-0747RL
Res Thick Film 0805 47 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 47 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-1347RL
Res Thick Film 0805 47 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, Surface Mount, 0805
TE ConnectivityCRG0805F47R
CRG Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 47Ohm 0.125W 1/8W
Yageo GroupRC0805FR-0749R9P
Res Thick Film 0805 49.9 Ohm 1% 0.125W(1/8W) ±150ppm/C Pad SMD T/R
TE Connectivity / AMP1623246-1
Fixed Resistor, Thick Film, 0.125W, 51ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity CRG0805F47R provided by its distributors.

CRG Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 47Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, RES 47 OHMS, PWR-RTG 0.125 W, TOL 1%, SMT, 0805
47Ω ±1% 125mW ±200ppm/℃ 0805 SMD mount 2mm(Length)*550μm(height)
Thick Film Resistors - SMD CRG0805 1% 47R
RES, 47R, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 47ohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolera
CRG0805 1% 47R Resistance Value: 47 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 47 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F47R | Internal Number: 1623235-1 | Alias Number: CRG0805F47RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623235-1
  • 16232351