Descriptions of TE Connectivity CRG0805F3K9 provided by its distributors.
Res Thick Film 0805 3.9K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
CRG Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 3.9kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, RES 3.9 KILOHMS, PWR-RTG 0.125 W, TOL 1%, SMT, 0805
CRG Series 0805 3.9 kOhm ±1 % 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor
3.9KΩ ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm(Length)*550μm(height)
Thick Film Resistors - SMD CRG0805 1% 3K9
Thick Film Resistor CRG 0805 3.9K 1%
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 3.9K Ω, Neohm CRG
RES, 3K9, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 3.9kohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -
CRG0805 1% 3K9 Resistance Value: 3.9K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 3.9K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F3K9 | Internal Number: 1623218-1 | Alias Number: CRG0805F3K9JIT | TE Connectivity | NEOHM