Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG0603F68R

Fixed Resistor, Thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0603F68R.

JRH Electronics

Datasheet4 pages2 years ago

IHS

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+14.82%

CAD Models

Download TE Connectivity CRG0603F68R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0603FR-0768RL
Res Thick Film 0603 68 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-1368RL
Res Thick Film 0603 68 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-1068RL
Res Thick Film 0603 68 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CRG0603F68R provided by its distributors.

Fixed Resistor, Thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Chip Resistor, 68Ω ±1%, 100mW, ±200ppm/°C, 0603 (1608M), SMD, 1.6mm × 800μm × 550μm
Res Thick Film 0603 68 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD
Avnet Japan
Res, Neohm - Te Connectivity Crg0603F68R; |Te Connectivity Neohm CRG0603F68R
Thick Film Resistors - SMD CRG0603 1% 68R
0603 (1608Metric) FIXED RESISTOR CRG Neohm 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 68Ohm ±200ppm/C
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 68 Ω, Neohm CRG
Special Order: CRG0603 1% 68R Resistance Value: 68 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 68 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0603F68R | Internal Number: 1622988-1 | Alias Number: CRG0603F68RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622988-1
  • 16229881