What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRG0201F3K65

Surface Mount Thick Film Resistor, Crg Series, 3.65 Kohm, 50 Mw, - 1%, 25 V
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0201F3K65.

Master Electronics

Datasheet8 pages7 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
0
77,378
77,378
Authorized Distributors
1
6
6
Resistance
3.65 kΩ
3.65 kΩ
3.65 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1GEF3651C
Res Thick Film 0201 3.65K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF3651C
Res Thick Film 0201 3.65K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
PanasonicERJ-1GEF3301C
Res Thick Film 0201 3.3K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-073K3L
Res Thick Film 0201 3.3K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-073K32L
Res Thick Film 0201 3.32K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CRG0201F3K65 provided by its distributors.

Surface Mount Thick Film Resistor, Crg Series, 3.65 Kohm, 50 Mw, - 1%, 25 V
CRG SERIES THICK FILM SMNT FIXED RESISTOR 0201 CASE 3650OHM +/-1% +/-200PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES SMD 3.65K OHM 1% 1/20W 0201
RES, 3K65, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 3.65kohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty