Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0805B3K57E1

Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B3K57E1.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

CAD Models

Download TE Connectivity CPF0805B3K57E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-6AEB3571V
Res Thin Film 0805 3.57K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Res Thin Film 0805 3.57K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R
Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB332V
Res Thin Film 0805 3.3K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB3321V
Res Thin Film 0805 3.32K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD073K3L
3.3kΩ 125mW 150V Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS

Descriptions

Descriptions of TE Connectivity CPF0805B3K57E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 3570ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 3.57K Ω, Neohm CPF
Res, 3K57, 0.1%, 0.1W, 0805, Thin Film; Resistor Case Style:0805 [2012 Metric]; Resistance:3.57Kohm; Product Range:Cpf Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:100Mw; Resistance Tolerance:± 0.1%;rohs Compliant: Yes |Te Connectivity CPF0805B3K57E1
Special Order: CPF0805 3K57 0.1% 25PPM 1K RL Resistance Value: 3.57K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 3.57K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B3K57E1 | Internal Number: 1-1614930-0 | Alias Number: CPF0805B3K57E | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty