What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0805B2M0E

Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B2M0E.

TME

Datasheet9 pages4 years ago

Newark

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-26.38%

CAD Models

Download TE Connectivity CPF0805B2M0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1614959-4
Res Thin Film 0805 2M Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP1-1614959-3
Res Thin Film 0805 1.8M Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0805B1M8E
Res Thin Film 0805 1.8M Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
PanasonicERJ6ENF2004V
Res Thick Film 0805 2M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6GEYJ205V
Res Thick Film 0805 2M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 2MΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0805B2M0E provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 2M Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy Pad SMD Medical T/R
PRECISION THIN FILM SMNT RESISTOR 0805 CASE 2MOHM +/-0.1% 0.1W +/-25PPM/DEGC
2MΩ ±0.1% 100mW ±25ppm/℃ 0805 SMD mount 2mm(Length)*550μm(height)
0805 (2012Metric) FIXED RESISTOR CPF Neohm 0.079Lx0.049W 2.00mmx1.25mm 0.1W 1/10W 2MOhm ±25ppm/C
RES, 2M, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2Mohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance
CPF0805 2M0 0.1% 25PPM 5K RL Resistance Value: 2M Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 2M Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B2M0E | Internal Number: 7-1614894-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1614894-7