Descriptions of TE Connectivity CPF0805B10RE provided by its distributors.
Res Thin Film 0805 10 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 10ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res, 10R, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Neohm CPF0805B10RE
10Ω ±0.1% 100mW ±25ppm/℃ 0805 SMD mount 2mm(Length)*550μm(height)
0805 (2012Metric) FIXED RESISTOR CPF Neohm 0.079Lx0.049W 2.00mmx1.25mm 0.1W 1/10W 10Ohm ±25ppm/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 10 Ω, .1 W, ±25 ppm/°C
RES, 10R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10ohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toleranc
CPF 0805 10R 0.1% 25PPM 5K RL Resistance Value: 10 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 10 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B10RE | Internal Number: 2-1614883-3 | TE Connectivity | NEOHM