What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0603F20RC1

RES SMD 20 OHM 1% 1/16W 0603 / 20 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603F20RC1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-26.79%

CAD Models

Download TE Connectivity CPF0603F20RC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0603FRE0720RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 20 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603F20RC1
RES SMD 20 OHM 1% 1/16W 0603 / 20 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Yageo GroupRT0603FRE0722RL
Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE0718RL
RT Series 0603 0.1 W 18 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor
Res Thin Film 0603 22 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0603F20RC1 provided by its distributors.

RES SMD 20 OHM 1% 1/16W 0603 / 20 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Fixed Resistor, Thin Film, 0.063W, 20ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
FIXED THIN FILM SMT PRECISION RESISTOR CPF 0603 20R 1% 50PPM 1K RL
20Ω ±1% 62.5mW ±50ppm/℃ 0603 SMD mount 1.55mm(Length)*450μm(height)
CPF 0603 20R 1% 50PPM 1K RL Resistance Value: 20 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 20 Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F20RC1 | Internal Number: 9-1879334-7 | TE Connectivity | NEOHM
RES, 20R, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 20ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879334-7