What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0603B9K09E1

Res Thin Film 0603 9.09K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B9K09E1.

IHS

Datasheet4 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-23.25%

CAD Models

Download TE Connectivity CPF0603B9K09E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thin Film 0603 9.09K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0603B8K2E1
Res Thin Film 0603 8.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-3YEB822V
Res Metal Film 0603 8.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0603B8K25E1
Res Thin Film 0603 8.25K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-3YEB912V
Res Metal Film 0603 9.1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thin Film 0603 9.53K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA3AEB9091V
Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD079K09L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 9.09kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-1625867-3
Res Thin Film 0603 9.09K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0603B9K09E1
Res Thin Film 0603 9.09K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity CPF0603B9K09E1 provided by its distributors.

Res Thin Film 0603 9.09K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 9090Ohm, 50V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0603
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 9.09kOhm 0.063W 1/16W
Surface Mount Thin Film Resistor, Cpf Series, 9.09 Kohm, 63 Mw, - 0.1%, 50 V |Te Connectivity Neohm CPF0603B9K09E1
Thin Film Resistors-SMD CPF 0603 9K09 0.1% 25PPM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 9.09K Ω, Neohm CPF
RESISTOR, 9K09, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:9.09kohm; Product Range:CPF Series; Voltage Rating:50V; Resistor Element Material:Thin Film; Power Rating:63mW; Resistance Tolerance:± 0.1%; Temperature Coefficient:± 25ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018)
Special Order: CPF 0603 9K09 0.1% 25PPM 1K RL Resistance Value: 9.09K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 9.09K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B9K09E1 | Internal Number: 4-1879224-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879224-6