Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0603B15KE

Fixed Resistor, Thin Film, 0.063W, 15000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B15KE.

Inventory History

3 month trend:
-29.18%

CAD Models

Download TE Connectivity CPF0603B15KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PanasonicERA-3YEB153V
Res Metal Film 0603 15K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF-A-0603B15KE1
Fixed Resistor, Thin Film, 0.063W, 15000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 15K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3AEB153V
Res Thin Film 0603 15K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0715KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 15kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0603BRD0715KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 15kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0603B15KE provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 15000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PRECISION THIN FILM SMNT RESISTOR 0603 CASE 15KOHM +/-0.1%.063W +/-25PPM/C
RES SMD 15K OHM 0.1% 1/16W 0603
15KΩ ±0.1% 62.5mW ±25ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
0603 (1608Metric) FIXED RESISTOR CPF Neohm 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 15kOhm ±25ppm/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 15K Ω, .063 W
CPF 0603 15K 0.1% 25PPM 5K RL Resistance Value: 15K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 15K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B15KE | Internal Number: 5-1614882-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1614882-0