What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0603B107KE1

Fixed Resistor, Thin Film, 0.063W, 107000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B107KE1.

Newark

Datasheet4 pages1 year ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

Electro Sonic

TME

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.70%

CAD Models

Download TE Connectivity CPF0603B107KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Thin Film, 0.063W, 107000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
TE Connectivity1-1614881-2
Res Thin Film 0603 100K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF-A-0603B110KE1
Fixed Resistor, Thin Film, 0.063W, 110000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP6-2176216-1
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 105K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 101000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
PanasonicERA3AEB1073V
Res Thin Film 0603 107K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD07107KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 107kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B107KE1
Fixed Resistor, Thin Film, 0.063W, 107000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP9-2176089-2
Res Thin Film 0603 107K Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP9-2176089-2
Res Thin Film 0603 107K Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity CPF0603B107KE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 107000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Precision Thin Film 0603 107k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Thin Film Resistor, Cpf Series, 107 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity Neohm CPF0603B107KE1
0603 (1608Metric) FIXED RESISTOR CPF Neohm 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 107kOhm ±25ppm/C
RES, 107K, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 107kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CPF 0603 107K 0.1% 25PPM 1K RL Resistance Value: 107K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 107K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B107KE1 | Internal Number: 4-1879225-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879225-1