What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0402B2K8E1

Res Thin Film 0402 2.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B2K8E1.

Newark

Datasheet4 pages1 year ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet9 pages10 years ago

IHS

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-30.37%

CAD Models

Download TE Connectivity CPF0402B2K8E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.108
Stock
31,015
9,345
Authorized Distributors
6
6
Resistance
2.8 kΩ
2.8 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-2AEB2801X
Res Thin Film 0402 2.8K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 2800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD072K8L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.8kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB302X
Res Thin Film 0402 3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB272X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 2.7kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B3K0E1
3K ohm, Surface Mount Precision Resistor, Thin Film, 0402, .063 W, .1 %, 25 ppm/
TE ConnectivityCPF0402B2K87E1
Res Thin Film 0402 2.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B2K8E1 provided by its distributors.

Res Thin Film 0402 2.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 2800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 2.8KOHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 2.8 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity Neohm CPF0402B2K8E1
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 2.8K Ω, Neohm CPF
CPF 0402 2K8 0.1% 25PPM 1K RL Resistance Value: 2.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 2.8K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B2K8E1 | Internal Number: 8-1879214-5 | TE Connectivity | NEOHM
RES, 2K8, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2.8kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879214-5