TE Connectivity CPF0402B13RE1

Res Thin Film 0402 13 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B13RE1.

Official Datasheet15 years ago

Inventory History

3 month trend:
-20.02%

CAD Models

Download TE Connectivity CPF0402B13RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCPF0402B14R3E1
Fixed Resistor, Thin Film, 0.063W, 14.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B13RE1
Res Thin Film 0402 13 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B11R8E1
Fixed Resistor, Thin Film, 0.063W, 11.8ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B13R3E1
Fixed Resistor, Thin Film, 0.063W, 13.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B13RE1 provided by its distributors.

Res Thin Film 0402 13 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 13ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor, 13Ω ±0.1%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm L × 300μm H
Res, 13R, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B13RE1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 13OHM +/-0.1% 0.063W +/-25PPM/C
Thin Film Resistors-SMD CPF 0402 13R 0.1% 25PPM
CPF 0402 13R 0.1% 25PPM 1K RL Resistance Value: 13 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 13 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B13RE1 | Internal Number: 1879208-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879208-4