What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CONSMA007-R58

SMA Connector Straight Plug (Male), Cable End Crimp, Nickel, RG-58, 58A, 58C, 141A Cable

$ 1.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CONSMA007-R58.

TE Connectivity

Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Technical Drawing1 page3 years ago

IHS

Master Electronics

Factory Futures

Inventory History

3 month trend:
+10.28%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-07-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
Amphenol RF031-212-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, for rg59, 62, 50 ohm
Amphenol RF901-9877-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm
TE Connectivity1050757-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Beryllium Copper
TE Connectivity1-1337420-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity / AMP1-1337523-0
RF Connectors / Coaxial Connectors PLG TERM 50 OHM

Descriptions

Descriptions of TE Connectivity CONSMA007-R58 provided by its distributors.

SMA Connector Straight Plug (Male), Cable End Crimp, Nickel, RG-58, 58A, 58C, 141A Cable
Conn SMA Crimp ST Cable Mount M Gold
CONN SMA PLUG STR 50 OHM SOLDER
Male Pin,Plug,Threaded 1 12.4GHz 50Ω silvery Thread welding wire mounting,free hanging,SMD mount,Through hole mounting
CONSMA007-R58, TE CONNECTIVITY/AMP BRAND
Rf Coax Conn, Sma Plug, 50 Ohm, 12.4Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg141; Contact Material:Beryllium Copper Rohs Compliant: Yes |Linx Te Connectivity CONSMA007-R58
SMA Plug 50 Ohm Cable Crimp RF Interface: SMA RF Connector Style: Plug Impedance: 50 Ω Compatible With RF Cable Type: RG 58 RG 141 RF Connector Coupling Mechanism: Threaded SMA Plug 50 Ω RG 58 | Coax Connector | Part Number: CONSMA007-R58 | Internal Number: CONSMA007-R58 | TE Connectivity | SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CONSMA007R58