TE Connectivity CFR50J430R

CFR50 Series Axial Carbon Film Resistor 430 Ohms +/-5% 0.5W -1200 - 0PPM/DEGC
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J430R.

Newark

Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-2.55%

CAD Models

Download TE Connectivity CFR50J430R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J390R
Res, 390R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J390R
TE ConnectivityCFR50J470R
Res, 470R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J470R
TE ConnectivityCFR16J470R
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 470Ohm 0.25W 1/4W
Stackpole ElectronicsCF14JT470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB470R
Fixed Resistor, Carbon Film, 0.125W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J430R provided by its distributors.

CFR50 SERIES AXIAL CARBON FILM RESISTOR 430OHMS +/-5% 0.5W -1200 - 0PPM/DEGC
Res Carbon Film 430 Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.5W, 430ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Through Hole Carbon Film Resistor, Cfr Series, 430 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded |Te Connectivity Neohm CFR50J430R
Carbon Film Resistors - Through Hole CFR50 5% 430R
430 Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 9 x 3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
Special Order: CFR50 5% 430R Resistance Value: 430 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 430 Ω Carbon Film General Purpose Resistor | Part Number: CFR50J430R | Internal Number: 8-1623933-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1623933-4