TE Connectivity CFR50J3K0

Res, 3K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J3K0
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J3K0.

Newark

Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-4.84%

CAD Models

Download TE Connectivity CFR50J3K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivityCFR50J2K7
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J3K3
Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J3K3
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 3.3kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JB3K30
Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB3K30
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT3K00
Fixed Resistor, Carbon Film, 0.5W, 3000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3K00
Fixed Resistor, Carbon Film, 0.25W, 3000ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT3K00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 3kOhm 0.125W 1/8W
Stackpole ElectronicsCFM12JT3K00
Fixed Resistor, Carbon Film, 0.5W, 3000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-3K
Fixed Resistor, Carbon Film, 0.25W, 3000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-3K3
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 3.3kOhm -350/ +500ppm/C
Yageo GroupCFR-25JR-52-2K7
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J3K0 provided by its distributors.

Res, 3K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J3K0
CFR50 SERIES AXIAL CARBON FILM RESISTOR 3KOHMS +/-5% 0.5W -1200 - 0PPM/DEGC
Res Carbon Film 3K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.5W, 3000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Special Order: CFR50 5% 3K0 Resistance Value: 3K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 3K Ω Thin Film General Purpose Resistor | Part Number: CFR50J3K0 | Internal Number: 1-1623933-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623933-6