Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR16J3K3

CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 3.3kOhm 0.25W 1/4W
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J3K3.

Newark

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-16.34%

CAD Models

Download TE Connectivity CFR16J3K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR50J3K3
Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB3K30
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB3K30
Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J3K0
Res, 3K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J3K0
TE ConnectivityCFR50J3K6
TE Connectivity 1-1623933-8 Carbon Film Resistor 3K6 5 Percent Through Hole
Stackpole ElectronicsCF14JT3K30
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J3K3
CFR25Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 3.3kOhm 0.333W 1/3W
Stackpole ElectronicsCF18JB3K60
Fixed Resistor, Carbon Film, 0.125W, 3600ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-3K3
Res Carbon Film 3.3K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-25JT-52-3K6
Res Carbon Film 3.6K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Ammo Pack

Descriptions

Descriptions of TE Connectivity CFR16J3K3 provided by its distributors.

CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 3.3kOhm 0.25W 1/4W
Res, 3K3, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J3K3
Res Carbon Film 3.3K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
3.3KΩ ±5% 250mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 3.5mm(Length)
3.3K Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 3.5 x 1.85 mm, 2 Termination, Ammo Packed, Neohm CFR
Special Order: CFR16 5% 3K3 Resistance Value: 3.3K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 3.3K Ω Carbon Film General Purpose Resistor | Part Number: CFR16J3K3 | Internal Number: 1-1623928-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623928-5