What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CFR50J2M2

Res Carbon Film 2.2M Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J2M2.

Newark

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-3.51%

CAD Models

Download TE Connectivity CFR50J2M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCFR16J2M2
Res Carbon Film 2.2M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR25J2M2
CFR25 SERIES AXIAL CARBON FILM RESISTOR 2.2MOHMS +/-5% 0.33W -1200 - 0PPM/DEGC
Stackpole ElectronicsCF14JT2M20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2.2MOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT2M20
Res Carbon Film 2.2M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT2M40
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2.4MOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity CFR50J2M2 provided by its distributors.

Res Carbon Film 2.2M Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 2.2 MEGOHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
Fixed Resistor, Thin Film, 0.5W, 2200000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Through-Hole Resistors, General Purpose Resistor, 9 x 3 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
Through Hole Carbon Film Resistor, Cfr Series, 2.2 Mohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity Neohm CFR50J2M2
Special Order: CFR50 5% 2M2 Resistance Value: 2.2M Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 2.2M Ω Carbon Film General Purpose Resistor | Part Number: CFR50J2M2 | Internal Number: 7-1623932-5 | Alias Number: CFR50J2M2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1623932-5