Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR50J1R2

Res, 1R2, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J1R2
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J1R2.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-2.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR16J1R2
Fixed Resistor, Carbon Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J1R2
Through Hole Carbon Film Resistor, Cfr Series, 1.2 Ohm, 330 Mw, - 5%, 250 V, Axial Leaded
TE Connectivity / AMP1-1879350-9
Fixed Resistor, Metal Film, 1W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R20
Fixed Resistor, Carbon Film, 0.5W, 1.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R20
Fixed Resistor, Carbon Film, 0.25W, 1.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1R10
Fixed Resistor, Carbon Film, 0.25W, 1.1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J1R2 provided by its distributors.

Res, 1R2, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J1R2
Fixed Resistor, Thin Film, 0.5W, 1.2ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Carbon Film 1.2 Ohm 5% 1/2W 0ppm/°C to 200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, General Purpose Resistor, 9 x 3 mm, 2 Termination, Ammo Packed, 5 %, Carbon Film / Thin Film, Neohm CFR
Special Order: CFR50 5% 1R2 Resistance Value: 1.2 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 1.2 Ω Thin Film General Purpose Resistor | Part Number: CFR50J1R2 | Internal Number: 5-1623932-2 | Alias Number: CFR50J1R2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623932-2