TE Connectivity CFR25J8K2

Res Carbon Film 8.2K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J8K2.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+19.32%

CAD Models

Download TE Connectivity CFR25J8K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE ConnectivityCFR16J8K2
Res, 8K2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J8K2
Stackpole ElectronicsCF14JT8K20
Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT8K20
Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT8K20
Res Carbon Film 8.2K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT8K20
Fixed Resistor, Carbon Film, 0.5W, 8200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-8K2
Res Carbon Film 8.2K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Stackpole ElectronicsCF14JT7K50
Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F8K2
Res, 8K2, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F8K2
TE ConnectivityLR1F7K5
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 7.5kOhm 0.6W

Descriptions

Descriptions of TE Connectivity CFR25J8K2 provided by its distributors.

Res Carbon Film 8.2K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.33W, 8200ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Carbon Film Resistors-Through Hole Cfr25; |Te Connectivity Neohm CFR25J8K2
RESISTOR, CARBON FILM, RES 8.2 KILOHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
RES, 8K2, 5%, 330MW, AXIAL, CARBON FILM; Resistance: 8.2kohm; Product Range: CFR Series; Power Rating: 330mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Carbo
Special Order: CFR25 5% 8K2 Resistance Value: 8.2K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 8.2K Ω Carbon Film General Purpose Resistor | Part Number: CFR25J8K2 | Internal Number: 8-1623931-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1623931-1