TE Connectivity CFR16J8K2

Res, 8K2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J8K2
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J8K2.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-0.02%

CAD Models

Download TE Connectivity CFR16J8K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE ConnectivityLR0204F8K2
Res, 8K2, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F8K2
Stackpole ElectronicsCFM14JT8K20
Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT8K20
Fixed Resistor, Carbon Film, 0.5W, 8200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT8K20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 8.2kOhm 0.125W 1/8W
TE Connectivity / AMP1622279-1
Res Metal Film 7.5K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE Connectivity / AMP1622585-1
Res, 8K66, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F8K66

Descriptions

Descriptions of TE Connectivity CFR16J8K2 provided by its distributors.

Res, 8K2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J8K2
Res Carbon Film 8.2K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Special Order: CFR16 5% 8K2 Resistance Value: 8.2K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 8.2K Ω Carbon Film General Purpose Resistor | Part Number: CFR16J8K2 | Internal Number: 6-1623928-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623928-0