Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR25J180K

Res, 180K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J180K
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J180K.

Master Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-3.10%

CAD Models

Download TE Connectivity CFR25J180K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityCFR16J180K
Res Carbon Film 180K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR50J180K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J180K
Stackpole ElectronicsCF14JT180K
Res Carbon Film 180K Ohm 5% 1/4W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R
Stackpole ElectronicsCFM14JT180K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 180kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT180K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 180kOhm 0.125W 1/8W
TE ConnectivityLR0204F180K
Res, 180K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F180K

Descriptions

Descriptions of TE Connectivity CFR25J180K provided by its distributors.

Res, 180K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J180K
Res Carbon Film 180K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 180 KILOHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
Fixed Resistor, Thin Film, 0.33W, 180000ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
180KΩ ±5% 333mW -700ppm/℃~0ppm/℃ Plugins Through hole mounting 6.8mm(Length)
Carbon Film Resistors - Through Hole CFR25 5% 180K
Special Order: CFR25 5% 180K Resistance Value: 180K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 180K Ω Carbon Film General Purpose Resistor | Part Number: CFR25J180K | Internal Number: 2-1623930-5 | Alias Number: CFR25J180KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623930-5