TE Connectivity CFR200J680R

Res, 680R, 5%, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J680R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J680R.

element14 APAC

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-14.72%

CAD Models

Download TE Connectivity CFR200J680R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityCFR50J680R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 680Ohm 0.5W 1/2W
TE ConnectivityCFR100J680R
Fixed Resistor, Thin Film, 1W, 680ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J620R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J620R
Stackpole ElectronicsCF14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J680R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 680Ohm 0.5W 1/2W
Stackpole ElectronicsCF18JT680R
Fixed Resistor, Carbon Film, 0.125W, 680ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623931-2
CFR25Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 680Ohm 0.333W 1/3W
Yageo GroupCFR-25JT-52-680R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 680Ohm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity CFR200J680R provided by its distributors.

Res, 680R, 5%, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J680R
Fixed Resistor, Thin Film, 2W, 680ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
TE Connectivity 4-1623929-9 Carbon Film Resistor Through Hole 5% 680R
Res Carbon Film 680 Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR200Neohm 0.217Diax0.630L 5.50mmx16.00mm 2W 680Ohm 0/ -450ppm/C
RESISTOR, CARBON FILM, RES 680 OHMS, PWR-RTG 2 W, TOL 5%, AXIAL
RES, 680R, 5%, 2W, AXIAL, CARBON FILM; Resistance: 680ohm; Product Range: CFR Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Available until stocks are exhausted Alternative available
Special Order: CFR200 5% 680R Resistance Value: 680 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 680 Ω Carbon Film General Purpose Resistor | Part Number: CFR200J680R | Internal Number: 4-1623929-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623929-9