What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1622450-2

Fixed Resistor, Thin Film, 0.6W, 36500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622450-2.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
-0.41%

CAD Models

Download TE Connectivity / AMP 1622450-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1622441-1
Fixed Resistor, Thin Film, 0.6W, 33200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622742-1
Fixed Resistor, Thin Film, 0.75W, 39000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F39K
Res Metal Film 39K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsRNF18FTD35K7
Fixed Resistor, Metal Film, 0.125W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT36K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 36kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT39K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 39kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity / AMP 1622450-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 36500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 36.5K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 36K5, 1%, 600MW, AXIAL, METAL FILM;
Special Order: LR1 1% 36K5 Resistance Value: 36.5K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 36.5K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F36K5 | Internal Number: 1622450-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F36K5