TE Connectivity CCR110KKB

Ceramic Axial Through Hole Fixed Resistor 10 Kohms 10% 1W -900 - +/-300PPM/DEGC
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CCR110KKB.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-5.64%

CAD Models

Download TE Connectivity CCR110KKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP1623720-2
Res, 10K, 10%, 2W, Axial, Ceramic; |Te Connectivity Cgs CCR210KKB
TE Connectivity / AMP1-1623733-1
Fixed Resistor, Wire Wound, 7W, 10000ohm, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE610KJ
Fixed Resistor, Wire Wound, 7W, 10000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
Stackpole ElectronicsRSF1JT10K0
Fixed Resistor, Metal Oxide, 1W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT10K0
Fixed Resistor, Metal Oxide, 1W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JB10K0
Fixed Resistor, Metal Oxide, 1W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CCR110KKB provided by its distributors.

CERAMIC AXIAL THROUGH HOLE FIXED RESISTOR 10KOHMS 10% 1W -900 - +/-300PPM/DEGC
Res Ceramic Composition 10K Ohm 10% 1W -1300ppm/°C to 300ppm/°C Conformal Axial Thru-Hole Bulk
Res Ceramic Composition 10K Ohm 10% 1W -1600ppm/C to -1000ppm/C Conformal Coated AXL Box/Loose
10KΩ ±10% 1W ±1300ppm/℃ Plugins Through hole mounting 16.5mm(Length)*16.5mm(width)
Fixed Resistor, Ceramic Composition, 1W, 10000ohm, 300V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount
CCR1 10K 10% Resistance Value: 10K Ω Element Type: Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 1 W Through-Hole Resistor | 10K Ω Ceramic Composition Power Resistor 10 % | TE Connectivity |
RES, 10K, 10%, 1W, AXIAL, CERAMIC; Resistance: 10kohm; Product Range: CCR Series; Power Rating: 1W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Voltage Rating: 300V; Resistor Element Material: Ceramic; Temperature Coefficient: -1300ppm/°C ± 300ppm/°C; Automotive Qualification Standard: -; External Length / Height: 5.5mm; External Width: 16.5mm; Lead Diameter: 0.8mm; Lead Length: 38mm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +200°C; Resistor Mounting: Through Hole; Withstand Voltage: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623719-4