Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CBT50J6M8

Res Carbon Composition 6.8M Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for CBT50J6M8. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CBT50J6M8.

IHS

Datasheet1 page17 years ago

TE Connectivity

Master Electronics

Farnell

CAD Models

Download TE Connectivity CBT50J6M8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-12-21
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2017-10-16
LTD Date2017-12-15

Related Parts

Stackpole ElectronicsCF14JT6M80
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 6.8MOhm 0/ -1500ppm/C
Stackpole ElectronicsCF18JT6M80
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 6.8MOhm 0.125W 1/8W
TE ConnectivityCFR50J6M8
Through Hole Carbon Film Resistor, Cfr Series, 6.8 Mohm, 500 Mw, - 5%, 350 V, Axial Leaded
TE ConnectivityCFR25J6M8
Res Carbon Film 6.8M Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF18JT6M20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 6.2MOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity CBT50J6M8 provided by its distributors.

Res Carbon Composition 6.8M Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Carbon Composition, 0.5W, 6800000ohm, 350V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount
RESISTORS CARBON COMP 1/2W 6M8RESISTOR CARBON COMP 1/2W 6M8; RESISTORS ELEMENT TYPE:CARBON FILM; RESISTANCE:6.8MR; CASE STYLE:AXIAL; SERIES:CBT50; POWER RATING:0.5W; TOLERANCE, +:5%; TOLERANCE, -:5%; TEMP. COEFF, +:200PPM/(DEGREE C);;ROHS COMPLIANT: YES
RESISTOR, CARBON COMP, 1/2W 6M8; Resistance:6.8Mohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:350V; Series:CBT50; Temperature Coefficient:+200, -600ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2; Body Diameter:3.6mm; Body Length:9.5mm; External Length / Height:59.5mm; Full Power Rating Temperature:70°C; Insulation Resistance:1000Mohm; Lead Diameter:0.7mm; Lead Length:25mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:700V; Package / Case:Axial; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:600ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:350V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty