Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CBT50J15K

Res Carbon Composition 15K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for CBT50J15K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CBT50J15K.

IHS

Datasheet1 page17 years ago

TE Connectivity

Master Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-12-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-10-16
LTD Date2017-12-15

Related Parts

Stackpole ElectronicsRSF2JB15K0
Fixed Resistor, Metal Oxide Film, 2W, 15000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JB15K0
Fixed Resistor, Metal Oxide Film, 1W, 15000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1879351-8
Fixed Resistor, Metal Film, 1W, 15000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRSS3W15KJTB
Fixed Resistor, Metal Oxide Film, 3W, 15000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879353-4
Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT16K0
Fixed Resistor, Metal Oxide Film, 1W, 16000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CBT50J15K provided by its distributors.

Res Carbon Composition 15K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Carbon Composition, 0.5W, 15000ohm, 350V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount
RESISTORS CARBON COMP 1/2W 15K RESISTORS CARBON COMP 1/2W 15K; CARBON FILM; RESISTANCE:15KR; CASE STYLE:AXIAL; SERIES:CBT50; POWER RATING:0.5W; TOLERANCE, +:5%; TOLERANCE, -:5%; TEMP. COEFF, +:200PPM/(DEGREE C); ;ROHS COMPLIANT: YES
RESISTOR, CARBON COMP, 1/2W 15K; Resistance:15kohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:350V; Series:CBT50; Temperature Coefficient:+200, -600ppm/°C; Resistor Element Material:Carbon Composition; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Body Diameter:3.6mm; Body Length:9.5mm; External Length / Height:59.5mm; Full Power Rating Temperature:70°C; Insulation Resistance:1000Mohm; Lead Diameter:0.7mm; Lead Length:25mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:700V; Package / Case:Axial; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:600ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:350V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty