TE Connectivity CBT25J22K

Res Carbon Composition 22K Ohm 5% 1/4W Conformal AXL Thru-Hole Ammo Pack
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CBT25J22K.

Electro Sonic

Datasheet6 pages7 years ago
Datasheet8 pages15 years ago
Datasheet16 pages19 years ago

Farnell

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+63.06%

CAD Models

Download TE Connectivity CBT25J22K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivityROX1SJ22K
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity3-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 22kOhm 3W
Stackpole ElectronicsCF14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT22K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 22kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE Connectivity / AMP1-1879355-8
Fixed Resistor, Metal Film, 3W, 22000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J22KTB
Fixed Resistor, Metal Film, 1W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPR522KJ
Fixed Resistor, Metal Oxide Film, 5W, 22000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JB22K0
Fixed Resistor, Carbon Composition, 0.25W, 22000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOD223J
Fixed Resistor, Carbon Composition, 0.25W, 22000ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CBT25J22K provided by its distributors.

Res Carbon Composition 22K Ohm 5% 1/4W Conformal AXL Thru-Hole Ammo Pack
AXIAL CARBON RESISTOR 22KOHMS +/-5% 0.25W -700 - +400PPM/DEGC
Fixed Resistor, Carbon Composition, 0.25W, 22000ohm, 250V, 5% +/-Tol, -700,400ppm/Cel, Through Hole Mount
Through Hole Carbon Composition Resistor, Cbt Series, 22 Kohm, 250 Mw, - 5, 250 V Rohs Compliant: Yes |Neohm Te Connectivity CBT25J22K
RES, 22K, 5%, 250MW, AXIAL, CARBON; Resistance: 22kohm; Product Range: CBT Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Carbon Comp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625875-0