TE Connectivity 3-1625892-2

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 22kOhm 3W
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1625892-2.

JRH Electronics

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

Master Electronics

TME

Inventory History

3 month trend:
-22.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX1SJ22K
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity3-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J22K
Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT22K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 22kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT22K0
Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ22K
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity3-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ20K
Fixed Resistor, Metal Oxide Film, 3W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 22000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JT-52-22K
CFR FIXED RESISTOR Axial through hole resistor ±5% -350/ +500ppm/C 22kOhm 0.167W 1/6W
Stackpole ElectronicsRSF2JT22K0
Fixed Resistor, Metal Oxide, 2W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 3-1625892-2 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 22kOhm 3W
Resistor, Metal Oxide, Res 22 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ22K
Fixed Resistor, Metal Oxide Film, 3W, 22000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
22 kOhm ±1 % 3 W ±350 ppm/°C Through Hole Axial Metal Oxide Film Resistor
Through Hole Resistor, Rox Series, 22 Ko; |Te Connectivity Neohm ROX3SJ22K
TE Connectivity 3-1625892-2 Metal film resistor 22 kΩ 3W 5% Axial lead
Res Metal Oxide 22K Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 22K, 5%, 3W, AXIAL, METAL OXIDE; Resistance:22kohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
3W SM M/OX 5% 22K Resistance Value: 22K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 22K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ22K | Internal Number: 3-1625892-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ22K