Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CAP120ASANG

Power/Signal Relay, SPST-NO, 28VDC (Coil), 150A (Contact), 900VDC (Contact), Panel Mount

$ 1,727.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CAP120ASANG.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-83.97%

CAD Models

Download TE Connectivity CAP120ASANG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1618408-2
Power/Signal Relay, SPST, 28VDC (Coil), 150A (Contact), 1000VDC (Contact), Panel Mount
TE Connectivity1393315-9
Power Relay 24VDC 141Ohm 130A SPST-NO-DM Flange High Current Relay Automotive
TE Connectivity5-1904006-1
Electromechanical Relay 12VDC 85Ohm 120A SPST-NO (28.5x28.5x36.8)mm Plug-In Power Relay

Descriptions

Descriptions of TE Connectivity CAP120ASANG provided by its distributors.

Power/Signal Relay, SPST-NO, 28VDC (Coil), 150A (Contact), 900VDC (Contact), Panel Mount
5ms 8ms 6V(DC) 16V(DC) 600V(Max) 28V SPST-NO(DM)(1 Form X) 150A 140mA wire mounting,base mount,threaded mounting,Hinge mounting 53.848mm(Length)*45.212mm(height)
CONTACTOR, 1-POLE, SPST-NO, 28VDC, PANEL; Load Current Inductive: -; Relay Mounting: Panel; Operating Voltage: 600VDC; Contact Configuration: SPST-NO; No. of Poles: 1 Pole; Switching Power AC3: -; Switching Current AC1: 150A; C
CAP120ASANG=CONTACTOR, SPST-NO Contact Arrangement: SPST NO Contact Current Rating: 150 A Coil Voltage (Max): 28 VDC Coil Voltage Rating: 28 VDC Coil Termination: Flying Lead SPST 150 A 28 VDC | Part Number: CAP120ASANG | Internal Number: 2-1618403-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1618403-6