TE Connectivity 1393315-9

Power Relay 24VDC 141Ohm 130A SPST-NO-DM Flange High Current Relay Automotive
$ 51.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393315-9.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet3 pages12 years ago

Master Electronics

IHS

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+38.00%

CAD Models

Download TE Connectivity 1393315-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-1393303-7
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.072A (Coil), 24Vdc (Coil), 1800Mw (Coil), 60A
TE Connectivity6-1393304-7
Power Relay 24VDC 100A SPST-NO-DM 25.9mm × 29.9mm × 51.9mm Plug-In Automotive
TE Connectivity2-1904015-1
Power Relay 24VDC 50A SPST-NO(28.5mm 28.5mm 25.3mm) Plug-In Automotive
TE Connectivity1393315-9
Power Relay 24VDC 141Ohm 130A SPST-NO-DM Flange High Current Relay Automotive

Descriptions

Descriptions of TE Connectivity 1393315-9 provided by its distributors.

Power Relay 24VDC 141Ohm 130A SPST-NO-DM Flange High Current Relay Automotive
Automotive Relay, Spst-No-Dm, 130A, 24V; |Te Connectivity V23132B2002A200
Automotive Relay, 24 VDC, 130 A, SPDT, Panel Mount, Screw, HCR 150 Series
Power Relay 24VDC SPST-NO-DM(63x40x65.2)mm Chassis
V23132 Series High Current Relay IP54 1-Form X 1 NO DM 24 VDC 140 Ohm 4.1 W Silver Tin Dioxide
Power/Signal Relay, SPDT, Momentary, 0.138A (Coil), 24VDC (Coil), 3300mW (Coil), 120A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
TE Connectivity V23132B2002A200 Relay Automotive 12V 30A 5Pins SPDT
AUTOMOTIVE RELAY, SPST-NO-DM, 130A, 24V; Coil Voltage: 24VDC; Contact Current: 130A; Contact Configuration: SPST-NO-DM; Relay Mounting: Panel Mount; Relay Terminals: Screw; Product Range: HCR 150 Series; Cont
V23132B2002A200-EV-CBOX Relay & Contactor Type: High Current Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form X (DM) Contact Current Rating: 130 A High Current Relay DC Monostable 1 Form X (DM) | Electromechanical Relay | Part Number: 1393315-9 | Internal Number: 1393315-9 | Alias Number: V23132B2002A200 | TE Connectivity | High Current Relay HCR 150

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13933159
  • V23132-B2002-A200
  • V23132B2002A200