Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity C104K7JL

Fixed Resistor, Wire Wound, 10W, 4700ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C104K7JL.

Sager Electronics

Technical Drawing1 page9 years ago

Newark

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-1.79%

CAD Models

Download TE Connectivity C104K7JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-1623728-3
TE Connectivity 2-1623728-3 High Power Wirewound Resistor 4.7 kΩ 11 W 5% Radial
TE ConnectivitySBCHE64K7J
Fixed Resistor, Wire Wound, 7W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivityC144K7JL
Fixed Resistor, Wire Wound, 14W, 4700ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT4K70
Res Carbon Film 4.7K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C104K7JL provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 4700ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Res, 4K7, 5%, 10W, Axial, Wirewound; |Cgs Te Connectivity C104K7JL
Through-Hole Resistors, Power Resistor, 38.1 x 8.5 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, 4.7K Ω, CGS C
C10 4K7 5% (LOOSE) Resistance Value: 4.7K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 4.7K Ω Wire Wound Power Resistor 5 % | Part Number: C104K7JL | Internal Number: 2-1623773-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623773-8