Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity AV2220000Q04

Pushbutton Switch, Dpst, 5A, Wire Terminal, Panel Mount
$ 14.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV2220000Q04.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-15.13%

CAD Models

Download TE Connectivity AV2220000Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V
C&K ComponentsEP21SD1CQE
DPST, Off-(on), Momentary, 1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Plunger On-Off DPST Round-12.20(Dia) 10000Cycles 125V 10000Cycles 6A Solder Mount, Panel Mount
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
C&K ComponentsTP21SHCQE
Pushbutton Switch, Dpst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Straight

Descriptions

Descriptions of TE Connectivity AV2220000Q04 provided by its distributors.

Pushbutton Switch, Dpst, 5A, Wire Terminal, Panel Mount
Switch Vandal Resistant Off-(On) DPST Solder Lug 250VAC Panel Mount
PB SWITCH, DPST, 250V, QUICK CONNECT; Switch Operation:Off-(On); Contact Configuration:DPST-NO; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; Contact Current Max:3A; Switch Terminals:Solder Lug; Product Range:AV
AV22 DPM 3A NO LED Push Button Switch Product Type: Anti-Vandal Switch Illuminated: Without Operating Function: Momentary Configuration (Pole-Throw): Double Pole - Single Throw Number of Actuators: Single Anti-Vandal Switch Without Momentary Double Pole - Single Throw | Pushbutton Switch | Part Number: AV2220000Q04 | Internal Number: 2213771-5 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213771-5