Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity AV1910R724Q04

Vandal Resistant Sw, Spst, 3A, 250Vac; |Alcoswitch Te Connectivity AV1910R724Q04
$ 14.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1910R724Q04.

Farnell

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+16.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

C&K ComponentsAP2E207SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsELUMEESAQ7C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
C&K ComponentsAP2N007SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity AV1910R724Q04 provided by its distributors.

Vandal Resistant Sw, Spst, 3A, 250Vac; |Alcoswitch Te Connectivity AV1910R724Q04
AV19 SPM 5A FIX RING LED BLUE 24V
Anti-Vandal AV19 Series SPST Momentary Fixed Ring BLUE 24v LED Silver
SWITCH PUSHBUTTON SPDT 3A 250V
SPST, 5A, Wire Terminal, Panel Mount
ANTI VANDAL SW, SPST, 3A, 250VAC, PANEL;
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:AV19 Series; Switch Operation:Off-(On); Illumination Colour:Blue; Switch Terminals:Solder Lug; Contact Cu
AV19 SPM 3A FIX RING LED BLUE 24V Push Button Switch Product Type: Anti-Vandal Switch Illuminated: With Operating Function: Momentary Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Anti-Vandal Switch With Momentary Single Pole - Single Throw | Pushbutton Switch | Part Number: AV1910R724Q04 | Internal Number: 1-2213764-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2213764-9