Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ANT-916-CW-HWR-RPS

916MHz HWR Series 1/2 Wave Dipole Whip Antenna, Tilt/Swivel, RP-SMA Connector
$ 16.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-916-CW-HWR-RPS.

TE Connectivity

Datasheet4 pages3 years ago
Datasheet5 pages3 years ago
Datasheet8 pages3 years ago
Datasheet10 pages3 years ago
Datasheet15 pages3 years ago
Datasheet13 pages3 years ago
Datasheet10 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet7 pages3 years ago
Technical Drawing1 page3 years ago

JRH Electronics

Master Electronics

Component Distributors Inc.

Factory Futures

Inventory History

3 month trend:
+5.24%

CAD Models

Download TE Connectivity ANT-916-CW-HWR-RPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityANT-916-OC-LG-SMA
916MHz OC Series 1/2 Wave Dipole Whip Antenna, Tilt/Swivel, SMA Connector
TE ConnectivityANT-916-OC-LG-RPS
916MHz OC Series 1/2 Wave Dipole Whip Antenna, Tilt/Swivel, RP-SMA Connector
TE ConnectivityANT-916-MHW-RPS-S
916MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector
Yageo GroupW5017
External Antenna, Whip - Dipole, Single Band, 868MHz-928MHz, Vertical, SMA Connector
Yageo GroupW1063
ANTENNA, WHIP, 868-928MHZ, 3DBI; Available until stocks are exhausted Alternative available
Yageo GroupW5012
Rf Antenna, Whip, 868-928Mhz, 2Dbi Rohs Compliant: Yes |Pulse Electronics W5012

Descriptions

Descriptions of TE Connectivity ANT-916-CW-HWR-RPS provided by its distributors.

916MHz HWR Series 1/2 Wave Dipole Whip Antenna, Tilt/Swivel, RP-SMA Connector
RF Antenna, 900 to 930MHz, 1.2dBi, LoRaWAN/Sigfox/Weightless-P/WiFi, 50ohm, Linear, RP SMA Connector
ANT916 Series 916 MHz 1/2-Wave Right Angle Center-Fed Dipole Antenna
Antenna 1/2 Wave Whip Swivel 916MHz RPS
Mobile Station Antenna, 902MHz Min, 930MHz Max
Antenna Dipole 1.2dBi Gain 930MHz
1.2dB 2 50Ω 915MHz 30MHz SMD 142mm × 10mm × 142mm
Antennas RPSMA Tilt Swivel 1/2 Wave Whip 916MHz
RF ANT 916MHZ WHIP TILT RP-SMA
Antenna 1/2 Wave Whip Swivel 916MHz RPS Antenna Type: Terminal/Duck Band Type: Single Band Primary Application: LPWAN LoRaWAN Communication Protocol: LPWAN Wi-Fi LoRaWAN Mounting Location: External Terminal/Duck Single Band LPWAN | Antenna | Part Number: ANT-916-CW-HWR-RPS | Internal Number: ANT-916-CW-HWR-RPS | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty