TE Connectivity 184006-1

Automotive Connector Housing, Green, Wire Mount, 22mm × 24.05mm × 27.6mm
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 184006-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.68%

CAD Models

Download TE Connectivity 184006-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity964586-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
TE Connectivity184000-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
TE Connectivity184022-1
Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
Connector Housing, Plug, 2 Contacts, 1 Row, 5 mm, 52116 Series, Polyester, Mizu-P25, White
Connector Housing, Plug, 2 Contacts, 1 Row, 5 mm, 52116 Series, Polyester, Mizu-P25, Black
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 184006-1 provided by its distributors.

Automotive Connector Housing, Green, Wire Mount, 22mm × 24.05mm × 27.6mm
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Green Package Automotive
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
Green 2 Position D-Keying Double Lock Plate Sealed Sensor Plug Connector
Automotive Connectors HSG PLG 1X02C F/H GRN KEY:D
2 POS. PLUG ASSY, KEY D, GREEN
SSC (Sealed Sensor Connector) System
AUTOMOTIVE HOUSING, 2POS, PLUG, PBT GF; Product Range:-; Gender:Plug; No. of Positions:2Ways; For Use With:AMP SSC System Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass Filled Body; IP R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 184006-1 .