TE Connectivity 184000-1

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 184000-1.

JRH Electronics

Datasheet6 pages2 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-19.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity964586-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
TE Connectivity184006-1
Automotive Connector Housing, Green, Wire Mount, 22mm × 24.05mm × 27.6mm
TE Connectivity184022-1
Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, EUROSTYLE, 5.00MM PITCH, HORIZONTAL, PCB HEADER, 2 CIRCUITS
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 184000-1 provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
1 5mm 2pin wire mounting,free hanging,Through hole mounting 22mm*24.05mm*27.6mm
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Automotive Package
SSC (Sealed Sensor Connector) System
2 POS. PLUG ASSY, KEY A, BLACK
184000-1, TE Connectivity / AMP Brand
AUTOMOTIVE HOUSING, PLUG, 2POS; PRODUCT
AUTOMOTIVE HOUSING, PLUG, 2POS; Product Range: SSC Series; Gender: Plug; No. of Positions: 2Positions; For Use With: AMP SSC Series Automotive Socket Contacts; Connector Body Material: PBT (Polybutylene Te 12H0373
2 POS. PLUG ASSY, KEY A, BLACK Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Automotive Housing | 12 V Housing for Female Terminals Wire-to-Wire 1.8 mm | Part Number: 184000-1 | Internal Number: 184000-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty