TE Connectivity 964269-3

Terminal Accessories; 964269-3; TE CONNECTIVITY; Gold; Male; 20 AWG; 10 A
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 964269-3.

IHS

Datasheet6 pages2 years ago

element14 APAC

Master Electronics

ODG (Origin Data Global)

TE Connectivity

Inventory History

3 month trend:
-7.99%

CAD Models

Download TE Connectivity 964269-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp

Descriptions

Descriptions of TE Connectivity 964269-3 provided by its distributors.

Terminal Accessories; 964269-3; TE CONNECTIVITY; Gold; Male; 20 AWG; 10 A
MCP Series Micro-Timer II 20-17 mm AWG Multiple Contact Point (MCP) Tab Contact
CONN TAB 18-20AWG CRIMP GOLD / Tab Contact Gold 18-20 AWG Crimp Stamped
Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 964269-3
TE Connectivity 964269-3 Contact Male Unshrouded 1.6x0.6 Au Plating
Contact, Autom, 18Awg, Pin, Crimp; |Te Connectivity Amp 964269-3
Female Terminal (4,000 Units per Reel)
Contact PIN Crimp ST Cable Mount 17-20AWG T/R Automotive
Terminal, MQS Blade, 18-20 AWG, Gold
TAB A 1.6x0.6 CONTACT CF SWS Au
Automotive Connectors TAB 1,6X0,6 Reel of 4000
Contact PINCrimp STCable Mount 17-20AWG T/R
TAB A 1.6x0.6 CONTACT CF SWS Au Terminal & Splice Type: Tab Mating Tab Width: 1.6 mm Mating Tab Width: .063 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Tab 1.6 mm .063" .024" | TE Connectivity
CONTACT, PIN, 20-18AWG, CRIMP; Product Range: Heavy Duty Sealed Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Gold Plated Contacts; For Use With: AMP Heavy Duty Sealed

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty