TE Connectivity 963726-1

Micro Quadlock System PCB Conn Contact, Female, Crimp, Tin Plating 23 to 20 AWG
$ 0.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963726-1.

TE Connectivity

Technical Drawing1 page15 years ago

IHS

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.64%

CAD Models

Download TE Connectivity 963726-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-09-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-12-02
LTD Date2020-07-31

Related Parts

TE Connectivity928999-1
Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive / CONN SOCKET 20-24AWG TIN CRIMP
Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive / CONN SOCKET 20-24AWG TIN CRIMP
Terminal, Socket, Tin, Copper Alloy, Cable Mount, Straight, 500989 Series, Crimp, Compression
TE Connectivity963729-1
Power Connector, Crimp, Tin-Plated, 18-20 AWG, Press-In, 13.7mm L × 2.7mm H
Molex, Mini-Fit Plus Female Crimp Terminal Contact 18AWG 46018-1541
TE Connectivity640706-2
TE Connectivity Tin-Plated Crimp Terminal Female Contact SL-156 Series Max 0.9mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 963726-1 provided by its distributors.

Micro Quadlock System PCB Conn Contact, Female, Crimp, Tin Plating 23 to 20 AWG
Contact SKT Crimp ST Cable Mount 20-23AWG Loose Automotive
Connector Accessory, Contact, Phosphor Bronze
TE Connectivity Tinned crimping terminal Female terminal, Micro Quadlock Systemseries, maximum0.35mm², min0.25mm²
Micro-Power & Power Quadlok System
CONTACT, SOCKET, 0.20 - 0.5MM2, CRIMP
CONN SOCKET 20-24AWG TIN CRIMP
CONTACT, SOCKET, 0.20 - 0.5MM2, CRIMP; Product Range: MQS Series; Contact Plating: Tin Plated Contacts; Contact Material: Copper; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 0.25AWG; Wire Size A
Contact, Pin, 23-20Awg, Crimp; Rango De Producto:Serie Mqs; Contacto, Chapado:Estaño; Contacto, Material:Cobre; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:0.25Awg |Amp Te Connectivity 963726-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9637261