Molex 46235-5004

Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive / CONN SOCKET 20-24AWG TIN CRIMP
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46235-5004.

Farnell

Datasheet1 page12 years ago

Molex

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-31.37%

Supply Chain

Country of OriginUS
Introduction Date2009-01-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity928999-1
Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive / CONN SOCKET 20-24AWG TIN CRIMP
Terminal, Socket, Tin, Copper Alloy, Cable Mount, Straight, 500989 Series, Crimp, Compression
TE Connectivity963726-1
Micro Quadlock System PCB Conn Contact, Female, Crimp, Tin Plating 23 to 20 AWG
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.1mm², min0.05mm²
Rectangular Connector Contacts; 16020103; MOLEX; Gold; 22 AWG; Crimp; 22 AWG
Amphenol Communications Solutions47649-000LF
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle

Descriptions

Descriptions of Molex 46235-5004 provided by its distributors.

Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive / CONN SOCKET 20-24AWG TIN CRIMP
Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with .0.76µm Selective Gold (Au) over Nickel (Ni), 30-26 AWG, with Lubricant
CONTACT, SOCKET, 30-26AWG, CRIMP; Product Range:Micro-Fit 3.0 RMF 46235 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Mi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0462355004
  • 462355004