What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 963343-1

Automotive Connector Housing, Junior Power Timer, Receptacle, 2 Ways

$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963343-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+61.60%

CAD Models

Download TE Connectivity 963343-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity282189-1
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Automotive Bag
TE Connectivity827551-3
HOUSING FOR FEMALE TERMINALS, 2.8MM, 2-POS, PA GF, BLACK, JUNIOR TIMER SERIES
TE Connectivity796640-2
Terminal Block, Pluggable, 2Way, 15A; |Buchanan Te Connectivity 796640-2
TERMINAL BLOCK, 5MM PITCH, EUROSTYLE, HORIZONTAL PLUG, 2 CIRCUITS, 39520 SERIES
5.00mm Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 2 Circuits, Position Key A
Conn IDC Connector F 2 POS 5mm IDT RA Cable Mount Tray

Descriptions

Descriptions of TE Connectivity 963343-1 provided by its distributors.

Automotive Connector Housing, Junior Power Timer, Receptacle, 2 Ways
Automotive Housing, Receptacle, 2Pos; |Amp Te Connectivity 963343-1
Socket, unequipped, 2 pole, straight, 1 row, natural, 963343-1
-40℃~+100℃ 5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 2 POS 5mmCrimp STCable Mount Natural Bag
Combination Line Connector, 2 Contact(s), Female
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount
Avnet Japan
Timer Connector Housing, Multiple Hole Options for Power to High-Density PCB, Timer Terminals, Terminal & Receptacle Housings
Crimping Terminal Rubber Shell
J-P-T GEH KOMPL 2P Nominal Voltage Architecture: 24 V 12 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Timer Connector Housing | 24 V Housing for Female Terminals | Part Number: 963343-1 | Internal Number: 963343-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 963343-1.