TE Connectivity 929937-1

Rectangular Connector Contacts; 929937-1; TE CONNECTIVITY; Tin; 13 AWG; Crimp; 17 AWG
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929937-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-3.80%

CAD Models

Download TE Connectivity 929937-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 929937-1 provided by its distributors.

Rectangular Connector Contacts; 929937-1; TE CONNECTIVITY; Tin; 13 AWG; Crimp; 17 AWG
TE Connectivity 929937-1 JUN-POW-TIM Connector Male Shrouded Durable Design
CONN SOCKET 13-17AWG CRIMP TIN / Socket Contact Tin 13-17 AWG Crimp Power
power Crimping 1μm tin 13-17 AWG push-in 21.5mm(Length)*5.4mm(height)
Connector Accessory, 0.075in Min Cable Dia, 0.118in Max Cable Dia
Contact SKT Crimp ST Cable Mount 13-15AWG Reel Automotive
TERMINAL AMP 929937-1 AWG 15.5-13.5mm
CONTACT;SOCKET;CRIMP;13-17 AWG; JPT; CUFE2; 3700PC REEL
Contact SKTCrimp STCable Mount 13-17AWG T/R
929937-1, TE CONNECTIVITY/AMP BRAND
JPT REC 2.8 Contact SWS Sn Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
CONTACT, SOCKET, 17-13AWG, CRIMP; Product Range:JPT Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:17AWG; Wire Size AWG Max:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 929937-1.