Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 929505-1

Connector Housing, JPT, Plug, 4 Ways, 2.8 mm, AMP Junior Power Timer Series Pin Contacts
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929505-1.

IHS

Datasheet5 pages2 years ago
Datasheet6 pages0 years ago

TE Connectivity

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+12.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-929505-1
Tab Hsg .110 (2.8 Mm) Hsg Tab/ Bag |Te Connectivity Amp 1-929505-1
TE Connectivity184392-1
Automotive Conn 2X2 Plg Asy, Key A, W/O; |Te Connectivity Amp 184392-1
TE Connectivity207015-1
Connector, Soft Shell; Plug; 4; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 929505-1 provided by its distributors.

Connector Housing, JPT, Plug, 4 Ways, 2.8 mm, AMP Junior Power Timer Series Pin Contacts
Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Black Carton Automotive
Automotive Connectors; 929505-1; TE CONNECTIVITY; Black; 4; No; 18.796 mm
TE Connectivity Automotive connector housing Automotive connector female seat, Junior Power Timerseries, 4road, 2line, Plug-in installation
Series = Fastin - Faston / Lockable = No / Polarised = No / Poles = 4 / B mm = 22.4 / A mm = 26 / Rows = 2 / Packaging = Bulk / Pitch mm = 5.6 / Gender = Plug / Housing Colour = White
HOUSING, 2.8MM, 4WAY; Product Range: JPT Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 2.8mm; For Use With: AMP Junior Power Timer Series Pin Contacts; SVHC: No SVHC (15-Jan-2019); Lead Spacing: 5mm; No. of Cont
FF FLSTE-GEH2X2P Nominal Voltage Architecture: 24 V Number of Positions: 4 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Board Mating Tab Width: 2.8 mm Timer Connector Housing | 24 V Housing for Male Terminals Wire-to-Board | Part Number: 929505-1 | Internal Number: 929505-1 | Alias Number: 356738-000 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9295051