Molex 19212-0005

InsulKrimp Wire Pin Terminal for 16-14 AWG Wire, Bag
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19212-0005.

Molex

Datasheet1 page13 years ago
Technical Drawing1 page16 years ago
Datasheet1 page19 years ago
Technical Drawing0 pages0 years ago

IHS

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+75.89%

Alternate Parts

Price @ 1000
$ 0.212
$ 0.307
$ 0.307
Stock
104,396
145,215
145,215
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
Avikrimp Wire Pin Terminal for 16-14 AWG Wire, Bag
Terminal, 1.3 to 2mm2, Tin, Snap Plug, 16 to 14 AWG, Copper, InsulKrimp 19034 Series
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000

Descriptions

Descriptions of Molex 19212-0005 provided by its distributors.

InsulKrimp Wire Pin Terminal for 16-14 AWG Wire, Bag
Wire Pin 14-16AWG Copper Blue Tab 23.6mm Tin InsulKrimp™ Bag
TERMINAL, PIN, 23.6MM, 16-14AWG, CRIMP;
Insulkrimp PVC Insulated WIRE PIN, BLUE 14-16 AWG
Cross Referenced to MOLEX - Part: MOL19212-0005
Terminals WIRE PIN BLUE 14-16 AWG
Terminals PIN -DSC 16-14 NYL BLU
TERMINAL, 1.98MM, 16AWG-14AWG, BLU; Product Range:InsulKrimp 19212 Series; Termination:Crimp; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Pin Diameter:1.98mm; Insulator Colour:Blue; Overall Length:23.6mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192120005
  • 19212-0005.
  • 192120005
  • WP-2614X
  • WP2614X