TE Connectivity 928343-4

Receptacle 1 4-Pin Female Socket Crimp Natural Wire Mount Free Hanging TH 20mm L × 13mm H
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 928343-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+12.98%

CAD Models

Download TE Connectivity 928343-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1241981-4
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP4-1241959-4
Combination Line Connector, 4 Contact(s), Crimp Terminal, Receptacle
TE Connectivity928343-3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 928343-4 provided by its distributors.

Receptacle 1 4-Pin Female Socket Crimp Natural Wire Mount Free Hanging TH 20mm L × 13mm H
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Std Timer Series 4 Position Latch Lock Female Cable Mount Straight Housing
4 Pos Rectangular Connector, Female Socket, Crimp, Straight, 5mm Pitch
Socket housing, 4 pole, pitch 5 mm, straight, natural, 928343-4
Connector Housing, Rcpt, 1Pos; |Te Connectivity Amp 928343-4
Conn Housing RCP 4 POS 5mmCrimp STCable Mount Natural Bag
TE Connectivity 928343-4 RAST 5 Connector 4P Bagged 1 pc
Standard Timer (AMP RAST 5 Appliance) Connectors
Conn Housing RCP 4 POS 5mm Crimp ST
STANDARD TIMER 4 WAY RECEPTACLE HOUSING
CONNECTOR HOUSING, RCPT, 1POS; Product Range: RAST Series; Gender: Receptacle; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: AMP RAST Series Contacts; SVHC: No SVHC (15-Jan-2019)
STD TIMER GEH 4P Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 4 Receptacle Housing With | Part Number: 928343-4 | Internal Number: 928343-4 | TE Connectivity | RAST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9283434