TE Connectivity 1241981-4

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241981-4.

Electro Sonic

Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-10.81%

CAD Models

Download TE Connectivity 1241981-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP4-1241959-4
Combination Line Connector, 4 Contact(s), Crimp Terminal, Receptacle
TE Connectivity928343-4
Receptacle 1 4-Pin Female Socket Crimp Natural Wire Mount Free Hanging TH 20mm L × 13mm H
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity926305-7
TE Connectivity 926305-7 Pin & Socket Connector 4P Male Shrouded
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1241981-4 provided by its distributors.

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Detent Lock,Receptacle 1 4pin Female Blade Socket Crimping Natural color wire mounting,free hanging,Through hole mounting
CONN HOUSING, RCPT, 4POS, 1ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:RAST Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; S
STD TIMER HOUSING 4P (NATURE) Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 4 Receptacle Housing With | Part Number: 1241981-4 | Internal Number: 1241981-4 | TE Connectivity | RAST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241981-4 .