Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-31-1042

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-31-1042.

Sager Electronics

Datasheet2 pages10 years ago

_legacy Avnet

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+72.32%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-09-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP4-1241959-4
Combination Line Connector, 4 Contact(s), Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2132781-4
TE Connectivity Economy Power II Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity640251-4
Conn Hdr, Amp - Te Connectivity 640251-4; |Te Connectivity Amp 640251-4

Descriptions

Descriptions of Molex 15-31-1042 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
4pin 1 Latch Lock,Receptacle wire mounting,free hanging,Through hole mounting 21.6mm(Length)
4.80mm Pitch Wire-to-Wire Receptacle Housing, 4 Circuits
Plug and Socket Power Connectors 4.80 RECPT HSG 4P
4.8mm 1x4P 4 1 P=4.8mm Housings (Wire To Board / Wire To Wire ) ROHS
Headers & Wire Housings 4POS MINI FIT PLUG HOUS 502504R1
Conn Housing F 4 POS 4.8mm Crimp ST Cable Mount Bag
4.8MM PITCH 4 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5025
CONN HOUSING, RCPT, 4POS, 4.8MM, NATURAL; Product Range: 5025 Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 4.8mm; For Use With: Molex 5005 Series Socket Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015311042
  • 15311042