TE Connectivity 927231-7

Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927231-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-60.08%

CAD Models

Download TE Connectivity 927231-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Connector Housing Receptacle 9 Position 5.03 mm Crimp Straight Cable Mount
TE Connectivity770093-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770091-1
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480277-0
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 927231-7 provided by its distributors.

Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
CONNECTOR HOUSING, RCPT, 9POS, 6.35MM; Product Range:Universal MATE-N-LOK Series; Gender:Receptacle; No. of Positions:9Ways; Pitch Spacing:6.35mm; For Use With:AMP Universal MATE-N-LOK Series Contacts; SVHC:No SVHC (15-J
UMNL 9 WAY CAP HOUSING Number of Positions: 9 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 9 Cap Housing Crimp | Part Number: 927231-7 | Internal Number: 927231-7 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty