TE Connectivity 926894-1

MATE-N-LOK Series AWG 20-14 Pre-Tin Plated Crimp Terminal Connector Contact
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926894-1.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-23.00%

CAD Models

Download TE Connectivity 926894-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-04-05
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 926894-1 provided by its distributors.

MATE-N-LOK Series AWG 20-14 Pre-Tin Plated Crimp Terminal Connector Contact
Crimp Pin, Mate-N-Lok, .250 in, Centerline, 600 V, 19 - 36 A max
Connector Accessory, 0.13in Max Cable Dia, Contact, Brass
Contact PIN Crimp ST Cable Mount 14-20AWG Box Automotive
TE Connectivity Tin-Plated Crimp Terminal, Male Contact, Universal MATE-N-LOK Series, Max 2mm², Min 0.5mm²
Univ.m-N-L.pin; |Te Connectivity Amp 926894-1
Contact PINCrimp STCable Mount 14-20AWG Box
UNIV.M-N-L.PIN C36497-000 / AMPS-0-0926894-1
Pin&Socket Connectors PIN 20-14 AWG
crimp contact pin for AMP1-480703-0
CONTACT, PIN, 20AWG TO 14AWG, CRIMP; Product Range: Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Universal MAT
UNIV.M-N-L.PIN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Wire Size: .5 – 2.1 mm² Tin (Sn) Pin 20 – 14 AWG | Connector Contact | Part Number: 926894-1 | Internal Number: 926894-1 | Alias Number: AMPS-0-0926894-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9268941